245015064100861+
245015064100861+
Description:
VERTICAL SMT CON. WITH BOSS
Supplier:
KYOCERA AVX
Matchcode:
245015064100861+
Rutronik No.:
COREC28167
Unit Pack:
250
MOQ:
500
Packaging:
REEL
Find Alternatives
- No.of contacts
- 64
- Contact pitch
- 1.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 250 V
- Series
- 24 5015
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Mezzanine
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks