22201C274MAT2A
22201C274MAT2A
Description:
KC 270nF 2220 20% 100V X7R
Supplier:
KYOCERA AVX
Matchcode:
KC270N2220X7R100M NORM
Rutronik No.:
KKK31125
Unit Pack:
500
MOQ:
1000
package:
2220
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 270n F
- V(N)
- 100 V
- Case size
- 2220
- Tolerance
- 20%
- Dielectric
- X7R
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 5.7 mm
- Diameter/width
- 5 mm
- Height
- 2.21 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 2220
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks