1825SC103MAT2A
1825SC103MAT2A
Description:
KC 10nF 1825 20% 1500V X7R
Supplier:
KYOCERA AVX
Matchcode:
KC10N1825X7R1K5M NORM
Rutronik No.:
KKH3461
Unit Pack:
500
MOQ:
500
package:
1825
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 10n F
- Case size
- 1825
- Dielectric
- X7R
- V(N)
- 1500 V
- Tolerance
- 20%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 4,6 mm
- Diameter/width
- 6,3 mm
- Height
- 2,8 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1825
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks