1812GA221KAT2A
1812GA221KAT2A
Description:
KC 220pF 1812 10% 2000V NP0
Supplier:
KYOCERA AVX
Matchcode:
KC220P1812NP02K0K NORM
Rutronik No.:
KKH3446
Unit Pack:
1000
MOQ:
1000
package:
1812
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 220p F
- Case size
- 1812
- Dielectric
- NP0
- V(N)
- 2000 V
- Tolerance
- 10%
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Termination
- NISN
- Length
- 4,6 mm
- Diameter/width
- 3,2 mm
- Height
- 2,8 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1812
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks