12101C224KAZ2A
12101C224KAZ2A
Description:
KC 220nF 1210 10% 100V X7R STAG
Supplier:
KYOCERA AVX
Matchcode:
KC220N1210X7R100K NORMSTAG
Rutronik No.:
KKH3934
Unit Pack:
2000
MOQ:
6000
package:
1210
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 220n F
- Case size
- 1210
- Dielectric
- X7R
- V(N)
- 100 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STAG
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 5 mm
- Termination
- NISN
- Length
- 3,2 mm
- Diameter/width
- 2,5 mm
- Height
- 1,78 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1210
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks