106780002020100
106780002020100
Description:
SPE Cable Assembly 02P Plug L=10000 mm
Supplier:
KYOCERA AVX
Matchcode:
106780002020100
Rutronik No.:
CABLE4388
Unit Pack:
36
MOQ:
36
Packaging:
BULK
Find Alternatives
- Family
- ETHERNET
- Brand
- NO BRAND
- Termin.port A
- SPE
- Termin.port B
- SPE
- Cable length
- L=10000mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 14 weeks