1003893PT-AA10L0100
1003893PT-AA10L0100
Description:
Tunable PCB BLE/WiFi Ant 2,4GHz
Supplier:
KYOCERA AVX
Matchcode:
1003893PT-AA10L0100
Rutronik No.:
WIREAC2731
Unit Pack:
1000
MOQ:
1000
Packaging:
BAG
- Antenna type
- PCB
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Size
- 40 mm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 11 weeks
1003893PT – Bluetooth Tunable PCB 2.4 GHz Embedded Antenna
- Antenna Type: Internal (Off Board)
- Technology: WiFi / Bluetooth / WLAN / BLE / ZIGBEE
- Band: 802.11 b/g
- Frequency: 2400-2485 MHz
- Peak Gain: 3.3 dBi
- Efficiency: 87%
- Size (mm): 40.0 x 8.0 x 0.4
- Weight (grams): 0.8 – 1.52
- Mounting: Adhesive + Cable + Connector