08055D105KAT2A
08055D105KAT2A
Description:
KC 1,0µF 0805 10% 50V X5R
Supplier:
KYOCERA AVX
Matchcode:
KC1,0U0805X5R050K NORM
Rutronik No.:
KKH1915
Unit Pack:
3000
MOQ:
18000
package:
0805
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 1µ F
- Case size
- 0805
- Dielectric
- X5R
- V(N)
- 50 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +85 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 1.52 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks