046227012100800+
046227012100800+
Description:
12P FFC/FPC LIF SMT 90° 1.00mm
Supplier:
KYOCERA AVX
Matchcode:
046227012100800
Rutronik No.:
COREC22663
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 12
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 50 V
- Series
- 04 6227
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Dual Cont
- Family
- FFC/FPC
- Brand
- NON-ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks