02016D473KAT2A
02016D473KAT2A
Description:
KC 47nF 0201 10% 6,3V X5R
Supplier:
KYOCERA AVX
Matchcode:
KC47N0201X5R6,3K NORM
Rutronik No.:
KKK31194
Unit Pack:
15000
MOQ:
90000
package:
0201
Packaging:
REEL PAP
Find Alternatives
Datasheet
- C(N)
- 47n F
- V(N)
- 6.3 V
- Case size
- 0201
- Tolerance
- 10%
- Dielectric
- X5R
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +85 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 0.6 mm
- Diameter/width
- 0.3 mm
- Height
- 0.3 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0201
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks