009176002011806
009176002011806
Description:
02P IDC Connector 20AWG
Supplier:
KYOCERA AVX
Matchcode:
009176002011806
Rutronik No.:
CONN7570
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 3.20 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 6.00 A
- Voltage rating
- 00 V
- Series
- 00 9176
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- IDC
- Brand
- IDC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks