Cart

086210040340800+

KYOCERA

40P ZIF 90° CONNECTOR SMT
Supplier: KYOCERA Corporation
Matchcode: 086210040340800+
Rutronik No.: COREC22072
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
1.95 $
3,900.00 $

Prices

2,000 1.95 $
4,000 1.75 $

Parameter

No.of contacts
40
Contact pitch
1.0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
0
Orientation
R/A
Oper.temperatur
-40 TO 85 °C
Series
6210
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?