ZDFA 10,5X30X165 H N
ZDFA 10,5X30X165 H N
Description:
ZDFA 10,5X30X165 100W
Supplier:
KRAH
Matchcode:
RWA100W
Rutronik No.:
WDR12266
Unit Pack:
1
MOQ:
5
Packaging:
BOX
- Power rating
- 100 W
- Max.oper.volt.
- 1350 V
- Min.oper.temp.
- 0 °C
- Max.oper.temp.
- 350 °C
- Length
- 10.5 mm
- Width
- 30 mm
- Height
- 165 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Slovenia
- Supplier Lead time
- 101 weeks