Cart

SFR0523P5820RJ

KRAH

SFR0523P5 820R 5% 4W
Supplier: Krah
Matchcode: RWR4W820R5%
Rutronik No.: WDR10270
Unit Pack: 1500
MOQ: 1500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3006 $
450.90 $

Prices

1,500 0.3006 $
3,000 0.2871 $

Parameter

Resistor value
820 Ω
Res.tolerance
5 %
Power rating
4 W
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
24 mm
Width
5 mm
Height
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
Wirewound
Pitch
15.2 mm
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?