Cart

SFR0523P152K7K

KRAH

SFR0523P15 2,7K 10% 4W
Supplier: Krah
Matchcode: RWR4W2,7K10%
Rutronik No.: WDR6741
Unit Pack: 1500
MOQ: 1500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.18 $
270.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
2,7K Ω
Res.tolerance
10 %
Power rating
4 W
Temp.coeff.
150 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
24 mm
Width
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CEMENT
Pitch
15.2 mm
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?