KFD0618G100RJ
KFD0618G100RJ
Description:
KFD0618 100R 5% 4W
Supplier:
KRAH
Matchcode:
RWA4W100R5%
Rutronik No.:
WDR12231
Unit Pack:
500
MOQ:
500
package:
THT
Packaging:
REEL
- Resistor value
- 100 Ω
- Res.tolerance
- 5 %
- Power rating
- 4 W
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Length
- 20 mm
- Width
- 6,5 mm
- Height
- 6,5 mm
- Automotive
- NO
- Packaging
- REEL
- Package
- THT
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Slovenia
- Supplier Lead time
- 14 weeks