GSB30X33018RK
GSB30X33018RK
Description:
GS30X330 18R 10% 125W
Supplier:
KRAH
Matchcode:
RWR125W18R10%
Rutronik No.:
WDR12229
Unit Pack:
1
MOQ:
25
package:
THT
Packaging:
BULK
- Resistor value
- 18 Ω
- Res.tolerance
- 10 %
- Power rating
- 125 W
- Max.oper.volt.
- 3000 V
- Length
- 330 mm
- Width
- 30 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Slovenia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks