GK16X8062KG
GK16X8062KG
Description:
GK 16X80 62K 2% 12W
Supplier:
KRAH
Matchcode:
RWC12W62K2%
Rutronik No.:
WDR12292
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BULK
- Resistor value
- 62K Ω
- Res.tolerance
- 2 %
- Power rating
- 12 W
- Max.oper.volt.
- 850 V
- Length
- 80 mm
- Width
- 16 mm
- Height
- 16 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- SMD
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Slovenia
- Supplier Lead time
- 14 weeks