Cart

FX07258K2K

KRAH

FX0725 8K2 10% 5W
Supplier: Krah
Matchcode: RWA5W8,2K10%
Rutronik No.: WDR8848
Unit Pack: 250
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4649 $
464.90 $

Parameter

Resistor value
8,2K Ω
Res.tolerance
10 %
Power rating
5 W
Max.oper.volt.
200 V
Min.oper.temp.
-80 °C
Max.oper.temp.
200 °C
Length
25 mm
Width
7 mm
Height
7 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?