Cart

DMS3R3224R

KORCHIP DMS3R3224R

image shown is a representation only

KORCHIP

DMS 0,22F 3,3V -20+80% 6,8x1,4
Supplier: Korchip
Matchcode: SUPC0,22F3,3V
Rutronik No.: KUK951
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.4511 $
451.10 $

Prices

1,000 0.4511 $
3,000 0.3857 $
5,000 0.3759 $
8,000 0.366 $
10,000 0.353 $

Parameter

C(N)
0.22 F
V(N)
3.3 V
Style
COIN
Mounting
SMD
ACN content
NONE litre
T(A)max
60 °C
Diameter
6.8 mm
Height
1.4 mm
ESR(AC)
200 Ohm
T(A)min
-10 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.00033 Wh
Packaging
BULK
Stored E/cell
0.00033 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?