Cart

DCS5R5224VF

KORCHIP DCS5R5224VF

image shown is a representation only

KORCHIP

DCS 0,22F 5,5V -20+80% 12x13/5
Supplier: Korchip
Matchcode: SUPC0,22F5,5V5,0
Rutronik No.: KUK776
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.4913 $
245.65 $

Prices

500 0.4913 $
1,500 0.4557 $
2,500 0.4201 $
3,000 0.41 $
5,000 0.3986 $

Parameter

C(N)
0.22 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
VERTICAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
11.5 mm
Length
5 mm
ESR(AC)
75 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.0009 Wh
Packaging
BULK
Stored E/cell
0.0009 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?