Cart

DA5R5104AF

KORCHIP DA5R5104AF

image shown is a representation only

KORCHIP

DA 0,1F 5,5V -20+80% 10x9
Supplier: Korchip
Matchcode: SUPC0,1F5,5V5,0
Rutronik No.: KUK717
Unit Pack: 1000
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.3521 $
1,760.50 $

Prices

5,000 0.3521 $
8,000 0.3429 $
10,000 0.3306 $
Article with this quantity is not orderable.

Parameter

C(N)
0.1 F
V(N)
5.5 V
Style
SPECIAL
Pitch
5 mm
Mounting
THT
ACN content
NONE litre
T(A)max
70 °C
Height
12.5 mm
Length
11.5 mm
Width
5 mm
ESR(AC)
60 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.00042 Wh
Packaging
AMMOPACK
Stored E/cell
0.00042 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?