SMARTCASE I720

image shown is a representation only
Supplier: KONTRON
Matchcode: SMARTCASE I720
Rutronik No.: DISACC1580
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Form factor
- BOX
- Board format
- MINI-ITX
- Slots
- 1
- Integrated PSU
- N Y/N
- PSU power
- 65 W
- PSU manufact.
- KONTRON
- Intern.3,5 inch
- 0
- Intern.2,5 inch
- 1
- Extern.3,5 inch
- 0
- Extern.5,25inch
- 0
- Integrated FANs
- 0
- Chassis colour
- Silver
- Front USB
- 4
- Front audio
- 1
- Lock.front door
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- S26361-F5000-J007
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Germany
- Supplier Lead time
- 8 weeks