- Home
- Memory Modules
- KONTRON Memory Modules

SO-DIMM DDR4 8GB
Supplier:
KONTRON
Matchcode:
MTA8ATF1G64HZ-2G6E1
Rutronik No.:
DISMOD1943
Unit Pack: 1
MOQ: 100
Packaging: TRAY
- Capacity
-
8 GB
- Layout
-
SO-DIMM
- Clockfrequency
-
2666 MHZ
- Temp.min.
-
0°C
- Temp.max.
-
95°C
- Voltage
-
1,2
- Pins
-
260
- ECC
-
NO
- Registered
-
NO
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- Supplier Part
- 1066-8886
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SO-DIMM DDR4 8GB
Packaging:
TRAY
SO-DIMM DDR4 8GB
Packaging:
TRAY
SO-DIMM DDR4 8GB...
Packaging:
TRAY
SO-DIMM DDR4 8GB
Packaging:
TRAY
SO-DIMM DDR4 8GB
Packaging:
TRAY
SO-DIMM DDR4 8GB
Packaging:
TRAY
SO-DIMM DDR4 8GB
Packaging:
TRAY
SO-DIMM DDR4 8GB
Packaging:
TRAY
SO-DIMM DDR4 8GB
Packaging:
TRAY
SO-DIMM DDR4 8GB
Packaging:
TRAY
Previous
Next