Cart

KSWITCH D2UG 8G

KONTRON 1067-5241

image shown is a representation only

KONTRON

8-port Ind. Switch unmanaged
Supplier: KONTRON
Matchcode: KSWITCH D2UG 8G
Rutronik No.: DISCOM1024
Unit Pack: 1
MOQ: 1
Packaging: BOX
Topseller
In Stock
214.45 $
214.45 $

Prices

1 214.45 $
2 210.55 $
3 208.60 $
5 206.65 $
8 202.75 $

8-port Ind. Switch unmanaged Description

industrial 8-port unmanaged Ethernet Switch

8X 10/100/1000 BaseT(X) ports

-40°C to 75°C Operating Temperature

dual DC Power Input

Parameter

Switch series
D2UG
Switch type
UNMANAGED
Mounting
DIN-RAIL
Power Supply
24V/48V DC
Operating temp.
-40TO+75°C
Certifications
CE, FCC
100Base-TX
0
100Base-FX
0
1000Base-TX
8
1000Base-SX
0
10GBase
0
POE Ports
0
Weight
430 G
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
1067-5241
Customs Tariff No.
85176200000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?