D3646-S
image shown is a representation only
D3646-S ATX-Board C246 Intel
Supplier: KONTRON
Matchcode: D3646-S
Rutronik No.: DISBOA2991
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Form factor
- ATX
- System chipset
- Intel C246
- Socket type
- LGA1151
- Memory type
- DDR4
- Onboard graphic
- Y Y/N
- Memory sockets
- 4X DIMM
- Graphic interf.
- DVI-D/DP
- SATA ports
- 6
- PATA ports
- 1
- SSD connector
- M.2
- miniPCIe
- NONE
- USB ports
- 12
- COM ports
- 4
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- ext. Temp.
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 64 GB
- Supplier Part
- S26361-F5110-V164
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks