Cart

D3634-S Allocation

KONTRON S26361-F5120-V167

image shown is a representation only

KONTRON

D3634-S miniITX-Board H310
Supplier: KONTRON
Matchcode: D3634-S Allocation
Rutronik No.: DISBOA3386
Unit Pack: 1
MOQ: 1
Packaging: BOX
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
210.37 $
210.37 $

Parameter

Form factor
MINI-ITX
System chipset
Intel H310
Socket type
LGA1151
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
DVI-D/DP
SATA ports
2
PATA ports
0
SSD connector
M.2
miniPCIe
1HALF/1FUL
USB ports
8
COM ports
2
LVDS/eDP
LVDS/EDP
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
ext. Temp.
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
32 GB
Supplier Part
S26361-F5120-V167
ECCN
5A992C
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?