SOM-STM32MP157 512/512
image shown is a representation only
SOM-STM32MP157 512/512
Supplier: KONTRON
Matchcode: SOM-STM32MP157 512/512
Rutronik No.: DISBOA3121
Unit Pack: 1
MOQ: 1
Packaging: DRYPACK
Parameter
- Form factor
- CAST./LGA
- COMe type
- NONE
- System chipset
- SMT32MP157
- Socket type
- ONBOARD
- Chipset manufac
- ST
- Chipset techno.
- ARM
- Memory type
- DDR3
- Memory sockets
- ONBOARD
- Max.memory size
- 0.512 GB
- Onboard flash
- 512MB
- LVDS onbord
- N Y/N
- SSD connector
- NONE
- CAN bus
- Y Y/N
- I²C
- Y Y/N
- Operating temp.
- -40TO+85°C
- Installed CPU
- SMT32MP157
- Installed DRAM
- 0.512 GB
- Installed Flash
- 0.512 GB
- Installed OS
- NONE
- Integrated WiFi
- N Y/N
- Integrated BT
- N Y/N
- Integr.cellular
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- DRYPACK
- Supplier Part
- 40099 167
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks