3,5 SBC TGL
![KONTRON 43017-0000-18-2](https://www.rutronik24.com/pim/direct/kontron/medium/kontron-35sbctgl.jpg)
image shown is a representation only
Supplier: KONTRON
Matchcode: 3,5 SBC TGL
Rutronik No.: DISBOA3738
Unit Pack: 1
MOQ: 1
Packaging: BOX
SBC 3,5 Intel TGL Intel Celeron 6305E Description
Specifications:
- Native AI inferencing capabilities
- 8K UHD video output support
- Time Coordinated Computing / Time Sensitive Networking for real-time control
- Various expansion capabilities: next-gen M.2 sockets & board-to-board connector
- Hardware-based protection against malware and sophisticated cyberattacks
Ideal for AI / Deep Learning Applications
3.5"-SBC-TGL is a 3.5″ single board computer powered by 11th Generation Intel® Core™ U-Series and Celeron® 6000 Series processors (codenamed Tiger Lake UP3) integrated with Intel’s next-generation Iris® Xe Graphics. It delivers massive improvements in processing, graphics and AI performance, ideal for AI, deep learning and similar applications that demand high-speed processing, computer vision and low-latency deterministic computing.
8K Ultra HD Video Outputs
The board supports up to two 8K video streams at 60 fps. Via the extended B2B connector, it can support four channels of DP signal outputs to drive four independent displays running 4K video at 60 fps and thus it can be integrated into a 2 x 2 or 4 x 1 video wall system.
Optimized Bandwidth Utilization
In addition to a GbE LAN port, the 3.5"-SBC-TGL offers another 2.5 GbE LAN port to satisfy the growing bandwidth-intensive needs, enabling faster networking, smoother multimedia playback, web-/cloud-based services and daily usage.
Flexibility In System Design & Performance
In addition, the board supports configurable TDP done via BIOS settings, which provides flexibility to integrators to design a system according to the cooling techniques they use and the application scenarios they target.
Harsh Environment Applications Possible
The 3.5"-SBC-TGL offers variants with industrial-grade operating temperature range from -40 °C to 85 °C, allowing integrators to develop a robust system installed in an extreme-temperature environment.
Tech Specs: https://www.kontron.com/downloads/tech-specs/3/3d5-sbc-tech-spec-sheet-20240311.pdf
Parameter
- Form factor
- 3,5 INCH
- Socket type
- ONBOARD
- System chipset
- CEL. 6305E
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- 2XDP
- SATA ports
- 1
- Memory sockets
- 2X SO-DIMM
- SSD connector
- M.2
- miniPCIe
- FULL
- USB ports
- 8
- COM ports
- 2
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- i210-AT
- Cooler included
- N Y/N
- Power input
- 12V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 64 GB
- Supplier Part
- 43017-0000-18-2
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 4 weeks