Cart

WK73S2HTTE33L0F

KOA

WT1020 0,033R 1% 1W WIDE TERM
Supplier: KOA Europe
Matchcode: RC10200,033R1%
Rutronik No.: WSR1173
Unit Pack: 4000
MOQ: 4000
package: 1020
Packaging: REEL
Soon available
0.101 $
404.00 $

Prices

4,000 0.101 $
52,000 0.0991 $

Parameter

Resistor value
0.033 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1020
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?