Cart

WK73R2BTTD1800F

KOA

WT1218 180R 1% 0,75W WIDE TERM
Supplier: KOA Europe
Matchcode: RC1218180R1%
Rutronik No.: WSR1227
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
On request
0.0629 $
314.50 $

Prices

5,000 0.0629 $
10,000 0.0525 $
15,000 0.0512 $
20,000 0.0503 $
30,000 0.0489 $

Parameter

Resistor value
180 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0612
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?