Cart

UR73D2BTTD22L0F

KOA

LO1206 0,022R 1% 0,5W TK200
Supplier: KOA Europe
Matchcode: RC12060,022R1%
Rutronik No.: WRC53405
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.1453 $
726.50 $

Prices

5,000 0.1453 $
10,000 0.1214 $
15,000 0.1183 $
20,000 0.1162 $
25,000 0.1131 $

Parameter

Resistor value
0.022 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Spec.features
E3
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?