Cart

UR73D2ATTD10L0F

KOA

LO0805 0,01R 1% 0,25W TK250
Supplier: KOA Europe
Matchcode: RC08050,01R1%
Rutronik No.: WRC41795
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.1323 $
661.50 $

Prices

5,000 0.1323 $
10,000 0.1106 $
15,000 0.1077 $
20,000 0.1058 $
30,000 0.103 $

Parameter

Resistor value
0.01 Ω
Temp.coeff.
250 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Automotive
NO
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?