Cart

TLR3AWDTE6L00F

KOA

TR2512 0,006R 1% 2W TK150
Supplier: KOA Europe
Matchcode: TR25120,006R1%
Rutronik No.: WRC48569
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2964 $
592.80 $

Prices

2,000 0.2964 $
16,000 0.2717 $

Parameter

Resistor value
0.006 Ω
Package
2512
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
150 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
HIGHPOWER
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?