Cart

SR733ATTER100F

KOA

LO2512 0,1R 1% 1W
Supplier: KOA Europe
Matchcode: RC25120,1R1%
Rutronik No.: WPR5044
Unit Pack: 4000
MOQ: 8000
package: 2512
Packaging: REEL
On request
0.1269 $
1,015.20 $

Prices

8,000 0.1269 $
16,000 0.1236 $
24,000 0.1182 $

Parameter

Resistor value
0.1 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?