Cart

SR732ATTDR10J

KOA

LO0805 0,1R 5% 0,25W
Supplier: KOA Europe
Matchcode: RC08050,1R5%
Rutronik No.: WRC52764
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.04 $
200.00 $

Prices

5,000 0.04 $
50,000 0.038 $

Parameter

Resistor value
0.1 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?