SPR2CT52A130J
SPR2CT52A130J
Description:
SPR2C 13R 5% 2W
Supplier:
KOA
Matchcode:
MF041413R5%
Rutronik No.:
WLR3989
Unit Pack:
1000
MOQ:
5000
package:
0414
Packaging:
AMMOPACK
- Resistor value
- 13 Ω
- Package
- 0414
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Temp.coeff.
- 350 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 12 mm
- Diameter
- 4,2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks