Cart

SPR1/2CT52A473J

KOA

SPR1/2 47K 5% 0,5W 0207
Supplier: KOA Europe
Matchcode: CF020747K5%
Rutronik No.: WLR2787
Unit Pack: 2000
MOQ: 10000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0361 $
361.00 $

Prices

10,000 0.0361 $
50,000 0.0332 $

Parameter

Resistor value
47K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.5 W
Max.oper.volt.
400 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
6.2 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?