Cart

SG73S1JTTD2201F

KOA

PS0603 2,2K 1% 0,2W PULS/SURGE
Supplier: KOA Europe
Matchcode: RC06032,2K1%
Rutronik No.: WSR1965
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.0216 $
108.00 $

Prices

5,000 0.0216 $
10,000 0.018 $
15,000 0.0176 $
25,000 0.0172 $
45,000 0.0168 $

Parameter

Resistor value
2,2K Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
0.2 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?