Cart

SG73P2BTTD100J

KOA

PS1206 10R 5% 0,75W PULS/SURGE
Supplier: KOA Europe
Matchcode: RC120610R5%
Rutronik No.: WRC57011
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.048 $
240.00 $

Prices

5,000 0.048 $
10,000 0.0398 $
15,000 0.0388 $
20,000 0.039 $
35,000 0.0371 $

Parameter

Resistor value
10 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?