Cart

SG73P1JTTD681J

KOA

RC0603 680R 5% 0,2W TK100
Supplier: KOA Europe
Matchcode: RC0603680R5%
Rutronik No.: WRC52653
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0467 $
233.50 $

Prices

5,000 0.0467 $
50,000 0.0442 $

Parameter

Resistor value
680 Ω
Package
0603
Res.tolerance
5 %
Power rating
0.2 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
PULSEPROOF
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?