Cart

SG73P1JTTD4701F

KOA

PS0603 4,7K 1% 0,25W PULS/SURGE
Supplier: KOA Europe
Matchcode: RC06034,7K1%
Rutronik No.: WRC57941
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.0368 $
184.00 $

Prices

5,000 0.0368 $
10,000 0.0307 $
15,000 0.0299 $
25,000 0.0294 $
35,000 0.0286 $

Parameter

Resistor value
4,7K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?