Cart

SG733ATTE220K

KOA

TR2512 22R 10% 1W TK200
Supplier: KOA Europe
Matchcode: TR251222RK10%
Rutronik No.: WRC52011
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4158 $
1,663.20 $

Prices

4,000 0.4158 $
20,000 0.3972 $

Parameter

Resistor value
22 Ω
Temp.coeff.
200 ppm
Res.tolerance
10 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
ANTI SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?