Cart

SG732ETTD332K

KOA

TR1210 3,30K 10% 0,50W TK200
Supplier: KOA Europe
Matchcode: TR12103,30K10%
Rutronik No.: WRC50141
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1182 $
591.00 $

Prices

5,000 0.1182 $
50,000 0.1118 $

Parameter

Resistor value
3,3K Ω
Temp.coeff.
200 ppm
Res.tolerance
10 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?