Cart

SG732BTTD681K

KOA

PS1206 680R 10% 0,33W PULS/SURG
Supplier: KOA Europe
Matchcode: RC1206680R10%
Rutronik No.: WRC52833
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.0564 $
282.00 $

Prices

5,000 0.0564 $
10,000 0.0471 $
15,000 0.0459 $
20,000 0.0451 $
30,000 0.0439 $

Parameter

Resistor value
680 Ω
Temp.coeff.
200 ppm
Res.tolerance
10 %
Power rating
0.33 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?