Cart

SG732ATTD100K

KOA

PS0805 10R 10% 0,125W PULS/SUR
Supplier: KOA Europe
Matchcode: RC080510R10%
Rutronik No.: WRC41828
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.0511 $
255.50 $

Prices

5,000 0.0511 $
10,000 0.0427 $
15,000 0.0416 $
20,000 0.0409 $
30,000 0.0398 $
Article with this quantity is not orderable.

Parameter

Resistor value
10 Ω
Temp.coeff.
200 ppm
Res.tolerance
10 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?