Cart

RN732BTTD5050B25

KOA

TF1206 505R 0,1% 0,125W TK25
Supplier: KOA Europe
Matchcode: TF1206505R0,1%
Rutronik No.: WPR4741
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.1418 $
709.00 $

Prices

5,000 0.1418 $
10,000 0.1185 $
15,000 0.1155 $
20,000 0.1134 $
30,000 0.1104 $

Parameter

Resistor value
505 Ω
Package
1206
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?