Cart

RN732ATTDK1271B25

KOA

TF0805 1,27K 0,1% 0,1W TK25
Supplier: KOA Europe
Matchcode: TF08051,27K0,1%
Rutronik No.: WPR5267
Unit Pack: 5000
MOQ: 10000
package: 0805
Packaging: REEL
On request
0.1298 $
1,298.00 $

Prices

10,000 0.1298 $
50,000 0.124 $

Parameter

Resistor value
1,27K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?