Cart

RN732ATTD1023B25

KOA

TF0805 102K 0,1% 0,1W TK25
Supplier: KOA Europe
Matchcode: TF0805102K0,1%
Rutronik No.: WPR5808
Unit Pack: 5000
MOQ: 10000
package: 0805
Packaging: REEL
On request
0.0957 $
957.00 $

Prices

10,000 0.0957 $
50,000 0.0914 $

Parameter

Resistor value
102K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?