Cart

RN731JTTD3601F100

KOA

TF0603 3,6K 1% 0,1W TK100
Supplier: KOA Europe
Matchcode: TF12063,6K1%
Rutronik No.: WPR5840
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.025 $
125.00 $

Prices

5,000 0.025 $
10,000 0.0209 $
15,000 0.0204 $
25,000 0.02 $
45,000 0.0195 $

Parameter

Resistor value
3,6K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?